390 µH Shielded Toroidal Inductor 2.4 A 112mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100LL-391-H-RC

DigiKey Part Number
M1419-ND
Manufacturer
Manufacturer Product Number
2100LL-391-H-RC
Description
FIXED IND 390UH 2.4A 112 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 µH Shielded Toroidal Inductor 2.4 A 112mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2100LL-391-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
112mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia (21.84mm)
Height - Seated (Max)
0.450" (11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4.78000$4.78
10$3.93300$39.33
25$3.63880$90.97
50$3.43060$171.53
144$3.13625$451.62
288$2.95740$851.73
576$2.78899$1,606.46
1,008$2.66023$2,681.51
2,592$2.47364$6,411.67
Manufacturers Standard Package
Unit Price without GST:$4.78000
Unit Price with GST:$5.25800