
36100 01050 | |
|---|---|
DigiKey Part Number | BEL4771-50-ND |
Manufacturer | |
Manufacturer Product Number | 36100 01050 |
Description | HOOK-UP STRND 2/0AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Hook-Up Wire 504/26 Black 5000V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 504/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.801" (20.34mm) | |
Jacket (Insulation) Thickness | 0.165" (4.19mm) | |
Length | 50.00' (15.24m) | |
Voltage | 5000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $64.83060 | $3,241.53 |
| Unit Price without GST: | $64.83060 |
|---|---|
| Unit Price with GST: | $71.31366 |

