Image for XPGE12.48G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGE12.48G

DigiKey Part Number
XPGE12.48G-ND
Manufacturer
Manufacturer Product Number
XPGE12.48G
Description
AC/DC CONVERTER 48V 1200W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 48V 85 ~ 275 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
4.25 kV
Part Status
Obsolete
Efficiency
95%
Type
Front End
Operating Temperature
-40°C ~ 75°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Hot Swappable, Load Sharing, Universal Input
Voltage - Input
85 ~ 275 VAC
Mounting Type
Rack Mount
Voltage - Output 1
48V
Size / Dimension
9.06" L x 4.00" W x 1.60" H (230.1mm x 101.6mm x 40.6mm)
Current - Output 1
22.6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.