Similar

ASQ24S04120-NS00 | |
|---|---|
DigiKey Part Number | ASQ24S04120-NS00-ND |
Manufacturer | |
Manufacturer Product Number | ASQ24S04120-NS00 |
Description | DC DC CONVERTER 12V 48W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ASQ24S04120-NS00 Models |
Category | Power (Watts) 48 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 8-SMD Module, 1/8 Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.30" L x 0.90" W x 0.28" H (58.4mm x 22.9mm x 7.1mm) |
Voltage - Output 1 | Supplier Device Package Eighth Brick |
Current - Output (Max) 4A | Control Features Enable, Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ24S04120-NS00G | Bel Power Solutions | 0 | SQ24S04120-NS00G-ND | $130.04993 | Similar |


