
SQ24S04120-NS00G | |
|---|---|
DigiKey Part Number | SQ24S04120-NS00G-ND |
Manufacturer | |
Manufacturer Product Number | SQ24S04120-NS00G |
Description | DC DC CONVERTER 12V 48W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | SQ24S04120-NS00G Models |
Category | Power (Watts) 48 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 8-SMD Module, 1/8 Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | $130.04993 | $37,454.38 |
| Unit Price without GST: | $130.04993 |
|---|---|
| Unit Price with GST: | $143.05492 |

