
AK5374EN | |
|---|---|
DigiKey Part Number | 974-1112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK5374EN |
Description | IC DAS/ADC/DAC SPECIAL 36-QFN |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 48k USB 36-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AK5374EN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | USB | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x5) | |
Base Product Number |

