
AK4358VQ | |
|---|---|
DigiKey Part Number | 974-1008-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4358VQ |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSD, I2S 48-LQFP (7x7) |
EDA/CAD Models | AK4358VQ Models |
Category | Data Interface DSD, I2S |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 48-LQFP |
Resolution (Bits) 24 b | Supplier Device Package 48-LQFP (7x7) |
Sampling Rate (Per Second) 192k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK4458VN | Asahi Kasei Microdevices/AKM | 2,289 | 974-1082-1-ND | $11.53000 | Similar |


