
M27/367-11 | |
|---|---|
DigiKey Part Number | 1134-1133-2-ND - Tape & Reel (TR) 1134-1133-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M27/367-11 |
Description | FIXED IND 1.5UH 4.45A 20 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 4.45 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.45A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.77000 | $15.77 |
| 10 | $12.97100 | $129.71 |
| 25 | $12.00040 | $300.01 |
| 50 | $11.78100 | $589.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $9.62505 | $7,700.04 |
| Unit Price without GST: | $15.77000 |
|---|---|
| Unit Price with GST: | $17.34700 |

