QS101XXHB110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 94
Unit Price: $6.27650
Datasheet
LED Panel Indicator Blue Diffused 45° 110V 6mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Diffused 45° 110V 6mA Solder Lug
Q Series LED indicators

QS101XXHB110

DigiKey Part Number
679-3459-ND
Manufacturer
Manufacturer Product Number
QS101XXHB110
Description
LED PNL IND BLUE DIFF 12MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 45° 110V 6mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
QS101XXHB110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
AC
Voltage
110V
Current
6mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.394" (10.00mm)
Lens Size
12.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
1600mcd
Wavelength - Peak
-
Viewing Angle
45°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 94 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$12.77700$1,277.70
Manufacturers Standard Package
Unit Price without GST:$12.77700
Unit Price with GST:$14.05470

Other Suppliers on DigiKey

94In Stock
Ships from WEC