Parametric Equivalent
Parametric Equivalent

APSDM064GN2WN-PTM1G | |
|---|---|
DigiKey Part Number | APSDM064GN2WN-PTM1G-ND |
Manufacturer | |
Manufacturer Product Number | APSDM064GN2WN-PTM1G |
Description | SSD 64GB DOM MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III Disk-On-Module, SATA DOM 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 425MB/s | |
Speed - Write | 80MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 225mA | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 33.00mm x 29.30mm x 8.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $713.00000 | $713.00 |
| Unit Price without GST: | $713.00000 |
|---|---|
| Unit Price with GST: | $784.30000 |



