APSDM064GM2WN-PTM1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $713.00000
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III Disk-On-Module, SATA DOM 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM064GM2WN-PTM1G

DigiKey Part Number
1582-APSDM064GM2WN-PTM1G-ND
Manufacturer
Manufacturer Product Number
APSDM064GM2WN-PTM1G
Description
SSD 64GB DOM MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
Disk-On-Module, SATA DOM
Speed - Read
425MB/s
Speed - Write
80MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
225mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
33.00mm x 29.30mm x 8.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$569.01000$569.01
Manufacturers Standard Package
Unit Price without GST:$569.01000
Unit Price with GST:$625.91100