APS25AF7240G-7FTT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: $2,632.93000
Datasheet
Image for APS25AF7240G-7FTT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS25AF7240G-7FTT

DigiKey Part Number
1582-APS25AF7240G-7FTT-ND
Manufacturer
Manufacturer Product Number
APS25AF7240G-7FTT
Description
SSD 240GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 240GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
320MB/s
Speed - Write
440MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
475mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes