
A12.249LYC.00190 | |
|---|---|
DigiKey Part Number | 1582-A12.249LYC.00190-ND |
Manufacturer | |
Manufacturer Product Number | A12.249LYC.00190 |
Description | SATA 2.5" SSD PSLC BICS5 320GB |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 320GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 320GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 565MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 440mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,595.84000 | $2,595.84 |
| Unit Price without GST: | $2,595.84000 |
|---|---|
| Unit Price with GST: | $2,855.42400 |

