
S3-1K5F1 | |
|---|---|
DigiKey Part Number | 696-S3-1K5F1TR-ND - Tape & Reel (TR) 696-S3-1K5F1CT-ND - Cut Tape (CT) 696-S3-1K5F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3-1K5F1 |
Description | RES SMD 1.5K OHM 1% 3W 6327 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S3-1K5F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.626" L x 0.272" W (15.90mm x 6.90mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.00200 | $30.02 |
| 25 | $2.59960 | $64.99 |
| 50 | $2.34780 | $117.39 |
| 100 | $2.13320 | $213.32 |
| 250 | $1.89832 | $474.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.75134 | $875.67 |
| 1,000 | $1.62647 | $1,626.47 |
| 1,500 | $1.56235 | $2,343.52 |
| 2,500 | $1.48981 | $3,724.53 |
| 3,500 | $1.44659 | $5,063.07 |
| 5,000 | $1.40436 | $7,021.80 |
| Unit Price without GST: | $4.49000 |
|---|---|
| Unit Price with GST: | $4.93900 |

