
1025-06K | |
|---|---|
DigiKey Part Number | 1134-1057-2-ND - Tape & Reel (TR) 1134-1057-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-06K |
Description | FIXED IND 270NH 975MA 160 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Inductor 975 mA 160mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 33 @ 25MHz | |
Frequency - Self Resonant | 430MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.84000 | $3.84 |
| 10 | $3.15300 | $31.53 |
| 25 | $2.91680 | $72.92 |
| 50 | $2.75040 | $137.52 |
| 100 | $2.59310 | $259.31 |
| 250 | $2.39932 | $599.83 |
| 500 | $2.34310 | $1,171.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.13380 | $2,133.80 |
| 2,000 | $2.01255 | $4,025.10 |
| 3,000 | $1.94493 | $5,834.79 |
| 5,000 | $1.91430 | $9,571.50 |
| Unit Price without GST: | $3.84000 |
|---|---|
| Unit Price with GST: | $4.22400 |

