Isolated Module 16 b 78.1k Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM7703BRWZ

DigiKey Part Number
505-ADUM7703BRWZ-ND
Manufacturer
Manufacturer Product Number
ADUM7703BRWZ
Description
+/- 250MV LOW POWER ISO ADC WITH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78.1k Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM7703BRWZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78.1k
Data Interface
Serial
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$19.54000$19.54
10$15.37100$153.71
47$13.75277$646.38
141$12.96348$1,827.85
282$12.57720$3,546.77
517$12.29586$6,356.96
1,034$12.02774$12,436.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$19.54000
Unit Price with GST:$21.49400