Isolated Module 16 b 78.1k Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM7703BRWZ-RL

DigiKey Part Number
ADUM7703BRWZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM7703BRWZ-RL
Description
+/- 250MV LOW POWER ISO ADC WITH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78.1k Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM7703BRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78.1k
Data Interface
Serial
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.68881$11,688.81
Manufacturers Standard Package
Unit Price without GST:$11.68881
Unit Price with GST:$12.85769