ADC, DAC 15 b 270.8k Serial 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7729ARZ

DigiKey Part Number
505-AD7729ARZ-ND
Manufacturer
Manufacturer Product Number
AD7729ARZ
Description
IC ADC/DAC 15BIT 270.8K 28SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ADC, DAC 15 b 270.8k Serial 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7729ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
ADC, DAC
Number of Channels
2
Resolution (Bits)
15 b
Sampling Rate (Per Second)
270.8k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tube
QuantityUnit PriceExt Price
27$40.59074$1,095.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$40.59074
Unit Price with GST:$44.64981