
AD5758BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD5758BCPZ-RL7TR-ND - Tape & Reel (TR) AD5758BCPZ-RL7CT-ND - Cut Tape (CT) AD5758BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5758BCPZ-RL7 |
Description | IC DAC 16BIT 32LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b Serial, SPI 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5758BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, SPI | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±33V | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.83000 | $26.83 |
| 10 | $21.35200 | $213.52 |
| 25 | $19.98120 | $499.53 |
| 100 | $19.20580 | $1,920.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $16.79025 | $25,185.38 |
| Unit Price without GST: | $26.83000 |
|---|---|
| Unit Price with GST: | $29.51300 |












