Direct

MAX510AEPE+ | |
|---|---|
DigiKey Part Number | MAX510AEPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX510AEPE+ |
Description | IC DAC 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX510AEPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $43.12200 | $1,078.05 |
| Unit Price without GST: | $43.12200 |
|---|---|
| Unit Price with GST: | $47.43420 |


