Power Switch/Driver 1:8 N-Channel 70mA 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4825ETP+T

DigiKey Part Number
MAX4825ETP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4825ETP+T
Description
IC PWR DRIVER N-CHAN 1:8 20TQFN
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 70mA 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX4825ETP+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
2.3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
70mA
Rds On (Typ)
2.7Ohm
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TQFN (4x4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types