Analog Devices Inc./Maxim Integrated Power Distribution Switches, Load Drivers

Results: 134
Stocking Options
Environmental Options
Media
Exclude
134Results
Applied FiltersRemove All

Showing
of 134
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
2,874
In Stock
1 : $2.03000
Cut Tape (CT)
2,500 : $1.87429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
2:1
High Side
-
On/Off
-
1.6V ~ 5.5V
6A
11mOhm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
15-WLP (1.22x2.05)
15-WFBGA, WLBGA
11,040
In Stock
1 : $3.65000
Cut Tape (CT)
2,500 : $1.88158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
-
On/Off
2.75V ~ 5.5V
Not Required
1.2A
55mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TDFN (3x3)
8-WDFN Exposed Pad
5,130
In Stock
1 : $4.85000
Cut Tape (CT)
2,500 : $2.57095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.2A
70mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
4,226
In Stock
1 : $6.45000
Cut Tape (CT)
2,500 : $3.51333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.2A
75mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
3,050
In Stock
1 : $7.18000
Cut Tape (CT)
2,500 : $3.94012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
4
1:1
Low Side
N-Channel
Parallel
4.5V ~ 5.5V
Not Required
800mA
140mOhm
Non-Inverting
5V Regulated Output, Status Flag
Over Temperature, Reverse Current, Short Circuit, UVLO
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TQFN (4x5)
20-WFQFN Exposed Pad
1,034
In Stock
1 : $7.18000
Tray
-
Tray
Active
General Purpose
4
1:1
Low Side
-
Logic
7V ~ 60V
Not Required
-
140mOhm
-
Shutdown
Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TQFN (4x5)
20-WFQFN Exposed Pad
330
In Stock
1 : $7.56000
Cut Tape (CT)
2,500 : $4.17450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
Low Side
-
Logic
4.5V ~ 5.5V
Not Required
-
140mOhm
-
Shutdown
Over Temperature, Reverse Current, Short Circuit, UVLO
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
2,849
In Stock
1 : $8.26000
Cut Tape (CT)
2,500 : $4.60011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
120mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-uMAX/uSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
3,457
In Stock
1 : $8.30000
Cut Tape (CT)
2,500 : $4.62136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
250mA
250mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-uMAX/uSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
3,496
In Stock
1 : $9.00000
Cut Tape (CT)
2,500 : $5.04626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
-
Logic
10V ~ 40V
2.5V ~ 5.5V
1.3A
120mOhm
-
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-TQFN (4x4)
16-WQFN Exposed Pad
MAX16814AUP+
MAX4821EUP+T
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Analog Devices Inc./Maxim Integrated
9,170
In Stock
1 : $9.13000
Cut Tape (CT)
2,500 : $5.13116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
Parallel, Serial
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
7,169
In Stock
1 : $9.13000
Cut Tape (CT)
2,500 : $5.13116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-TQFN (4x4)
20-WFQFN Exposed Pad
MAX16814AUP+
MAX4820EUP+T
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Analog Devices Inc./Maxim Integrated
3,164
In Stock
1 : $9.42000
Cut Tape (CT)
2,500 : $5.30090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
MAX16814AUP+
MAX4821EUP+
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Analog Devices Inc./Maxim Integrated
641
In Stock
14,208
Factory
1 : $10.47000
Tube
-
Tube
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
Parallel, Serial
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
MAX16814AUP+
MAX4820EUP+
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Analog Devices Inc./Maxim Integrated
447
In Stock
4,292
Factory
1 : $10.71000
Tube
-
Tube
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
4,727
In Stock
1 : $11.26000
Cut Tape (CT)
2,500 : $6.44456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
Not Required
70mA
2.7Ohm
Non-Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TQFN (4x4)
20-WFQFN Exposed Pad
1,524
In Stock
1 : $11.58000
Tube
-
Tube
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
Not Required
70mA
2.7Ohm
Non-Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TQFN (4x4)
20-WFQFN Exposed Pad
4,400
In Stock
1 : $13.73000
Cut Tape (CT)
2,500 : $7.98562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
Low Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
500mA
145mOhm
-
Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-TDFN (2x3)
8-WFDFN Exposed Pad
3,524
In Stock
1 : $13.97000
Cut Tape (CT)
2,500 : $9.77647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
Low Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
1A
145mOhm
-
Watchdog Timer
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
10-TDFN (3x3)
10-WFDFN Exposed Pad
4,343
In Stock
1 : $14.96000
Cut Tape (CT)
2,500 : $8.76496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.7V ~ 5.5V
-
410mA
3Ohm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TQFN (5x5)
20-WQFN Exposed Pad
506
In Stock
1 : $15.71000
Cut Tape (CT)
2,500 : $9.24886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.7V ~ 5.5V
-
410mA
3Ohm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TQFN (5x5)
20-WQFN Exposed Pad
1,538
In Stock
1 : $18.11000
Tube
-
Tube
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.7V ~ 5.5V
-
410mA
3Ohm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TQFN (5x5)
20-WQFN Exposed Pad
2,600
In Stock
1 : $18.63000
Tray
-
Tray
Active
General Purpose
8
1:8
High Side
-
SPI, Parallel
10V ~ 36V
2.5V ~ 5.5V
1.3A
120mOhm
-
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-FCQFN (6x6)
48-VFQFN Exposed Pad
2,296
In Stock
1 : $18.63000
Cut Tape (CT)
2,500 : $11.11816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:8
High Side
-
SPI, Parallel
10V ~ 36V
2.5V ~ 5.5V
1.3A
120mOhm
-
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-FCQFN (6x6)
48-VFQFN Exposed Pad
1,925
In Stock
2,340
Factory
1 : $25.59000
Tray
-
Tray
Active
General Purpose
8
1:8
High Side
-
SPI, Parallel
10.5V ~ 36V
1.6V ~ 5.5V
-
110mOhm
-
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 125°C (TA)
-
-
Surface Mount
56-QFN (8x8)
56-VFQFN Exposed Pad
Showing
of 134

Analog Devices Inc./Maxim Integrated Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.