Direct

MAX230EWP+ | |
|---|---|
DigiKey Part Number | MAX230EWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX230EWP+ |
Description | IC TRANSCEIVER 5/0 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/0 Driver RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX230EWP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | $17.82292 | $1,283.25 |
| Unit Price without GST: | $17.82292 |
|---|---|
| Unit Price with GST: | $19.60521 |


