MAX180BCPL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 141
Unit Price: $125.14000
Datasheet
Data Acquisition 12 b 100k Parallel 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX180BCPL

DigiKey Part Number
MAX180BCPL-ND
Manufacturer
Manufacturer Product Number
MAX180BCPL
Description
IC DAS 12BIT 100K 40DIP
Customer Reference
Detailed Description
Data Acquisition 12 b 100k Parallel 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX180BCPL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Data Acquisition
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
100k
Data Interface
Parallel
Voltage Supply Source
Dual ±
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable