
MAX16171ATA/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX16171ATA/VY+TTR-ND - Tape & Reel (TR) 175-MAX16171ATA/VY+TCT-ND - Cut Tape (CT) 175-MAX16171ATA/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16171ATA/VY+T |
Description | IDEAL DIODE CONTROLLER 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-TDFN-CU (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16171ATA/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 150 µA | |
Voltage - Supply | 4V ~ 57V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-CU (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.96000 | $39.60 |
| 25 | $3.63480 | $90.87 |
| 100 | $3.27690 | $327.69 |
| 250 | $3.10616 | $776.54 |
| 500 | $3.07420 | $1,537.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.82912 | $7,072.80 |
| 5,000 | $2.77522 | $13,876.10 |
| Unit Price without GST: | $5.26000 |
|---|---|
| Unit Price with GST: | $5.78600 |











