
MAX1496EAI+T | |
|---|---|
DigiKey Part Number | MAX1496EAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1496EAI+T |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | ADC 3.5 Digit 50 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1496EAI+T Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type ADC | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Channels 2 | Supplier Device Package 28-SSOP |
Resolution (Bits) 3.5 Digit | Base Product Number |
Sampling Rate (Per Second) 50 |

