
MAX14714EWL+ | |
|---|---|
DigiKey Part Number | MAX14714EWL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14714EWL+ |
Description | IC PWR PATH SELECTOR 1:2 15WLP |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 6A 15-WLP (1.22x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14714EWL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 11mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 15-WLP (1.22x2.05) | |
Package / Case | ||
Base Product Number |

