
ICL7662CBD+T | |
|---|---|
DigiKey Part Number | ICL7662CBD+TR-ND - Tape & Reel (TR) ICL7662CBD+CT-ND - Cut Tape (CT) ICL7662CBD+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7662CBD+T |
Description | IC REG CHARGE PUMP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7662CBD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.95000 | $11.95 |
| 10 | $9.25100 | $92.51 |
| 25 | $8.57440 | $214.36 |
| 100 | $7.83180 | $783.18 |
| 250 | $7.63712 | $1,909.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.90321 | $17,258.02 |
| Unit Price without GST: | $11.95000 |
|---|---|
| Unit Price with GST: | $13.14500 |

