Parametric Equivalent

FA2-NASJ-C01-6 | |
|---|---|
DigiKey Part Number | ARF1259-ND |
Manufacturer | |
Manufacturer Product Number | FA2-NASJ-C01-6 |
Description | CONN FAKRA JACK STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Latch Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 2 | |
Features | Code A | |
Housing Color | Black, Jet | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 9 pcs - 2 Connectors, 2 Contacts, 2 Ferrules, 1 Housing, 2 Locking Clips | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.3dB | |
Base Product Number |

