FA2-NASJ-C01-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for FA2-NASJ-C01-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA2-NASJ-C01-0

DigiKey Part Number
ARF1258-ND
Manufacturer
Manufacturer Product Number
FA2-NASJ-C01-0
Description
CONN FAKRA JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type
Latch Lock
Frequency - Max
4 GHz
Number of Ports
2
Features
Code A
Housing Color
Black, Jet
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
9 pcs - 2 Connectors, 2 Contacts, 2 Ferrules, 1 Housing, 2 Locking Clips
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 100°C
Mating Cycles
100
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.