
MC6020DCU | |
|---|---|
DigiKey Part Number | 4306-MC6020DCU-ND |
Manufacturer | |
Manufacturer Product Number | MC6020DCU |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | MC6020DCU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.72000 | $65.72 |
| 10 | $55.85700 | $558.57 |
| 25 | $52.36080 | $1,309.02 |
| 50 | $49.86320 | $2,493.16 |
| 100 | $47.48560 | $4,748.56 |
| 250 | $44.51684 | $11,129.21 |
| Unit Price without GST: | $65.72000 |
|---|---|
| Unit Price with GST: | $72.29200 |



