
MC6020DCO/AA | |
|---|---|
DigiKey Part Number | 4306-MC6020DCO/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC6020DCO/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | MC6020DCO/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.00000 | $57.00 |
| 10 | $48.45400 | $484.54 |
| 25 | $45.42040 | $1,135.51 |
| 50 | $43.25340 | $2,162.67 |
| 100 | $41.19120 | $4,119.12 |
| 250 | $38.61560 | $9,653.90 |
| Unit Price without GST: | $57.00000 |
|---|---|
| Unit Price with GST: | $62.70000 |


