



M85049/1811Z03 | |
|---|---|
DigiKey Part Number | 623-M85049/1811Z03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1811Z03 |
Description | CONN BACKSHELL W/CLMP SZ11 B BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" (6.35mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.35000 | $109.35 |
| 10 | $92.94500 | $929.45 |
| 25 | $87.13000 | $2,178.25 |
| 50 | $82.97600 | $4,148.80 |
| 100 | $79.02050 | $7,902.05 |
| Unit Price without GST: | $109.35000 |
|---|---|
| Unit Price with GST: | $120.28500 |


