
M85049/1815Z04 | |
|---|---|
DigiKey Part Number | 623-M85049/1815Z04-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1815Z04 |
Description | CONN BACKSHELL W/CLMP SZ15 D BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.380" ~ 0.500" (9.65mm ~ 12.70mm) | |
Diameter - Outside | 1.150" (29.21mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.48000 | $116.48 |
| 10 | $99.01100 | $990.11 |
| 25 | $92.81640 | $2,320.41 |
| 50 | $88.39080 | $4,419.54 |
| 100 | $84.17760 | $8,417.76 |
| Unit Price without GST: | $116.48000 |
|---|---|
| Unit Price with GST: | $128.12800 |


