Direct
Direct

UA-20BFMM-NL7A02 | |
|---|---|
DigiKey Part Number | UA-20BFMM-NL7A02-ND |
Manufacturer | |
Manufacturer Product Number | UA-20BFMM-NL7A02 |
Description | CBL USB2.0 A PL-OPN W/COUP 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | - | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.35800 | $173.58 |
| Unit Price without GST: | $17.35800 |
|---|---|
| Unit Price with GST: | $19.09380 |



