USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA-20BFMM-SL7A02

DigiKey Part Number
UA-20BFMM-SL7A02-ND
Manufacturer
Manufacturer Product Number
UA-20BFMM-SL7A02
Description
CBL USB2.0 A PL-OPN W/COUP 6.56'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$20.34000$20.34
10$17.28700$172.87
30$15.99733$479.92
50$15.43080$771.54
100$14.69450$1,469.45
250$13.77516$3,443.79
500$13.11838$6,559.19
1,000$12.49303$12,493.03
Manufacturers Standard Package
Unit Price without GST:$20.34000
Unit Price with GST:$22.37400