
UA-20AFMM-LL7A02 | |
|---|---|
DigiKey Part Number | UA-20AFMM-LL7A02-ND |
Manufacturer | |
Manufacturer Product Number | UA-20AFMM-LL7A02 |
Description | CBL USB2.0 A PL-OPN W/COUP 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.01000 | $21.01 |
| 10 | $17.85600 | $178.56 |
| 30 | $16.52333 | $495.70 |
| 50 | $15.93860 | $796.93 |
| 100 | $15.17800 | $1,517.80 |
| 250 | $14.22836 | $3,557.09 |
| 500 | $13.54994 | $6,774.97 |
| 1,000 | $12.90410 | $12,904.10 |
| Unit Price without GST: | $21.01000 |
|---|---|
| Unit Price with GST: | $23.11100 |


