
ADCD-12BMEC-LL7AP0 | |
|---|---|
DigiKey Part Number | 1754-ADCD-12BMEC-LL7AP0-ND |
Manufacturer | |
Manufacturer Product Number | ADCD-12BMEC-LL7AP0 |
Description | CONN CIRC RCPT 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 (9 + 3 Power) Position Circular Connector Receptacle, Female Sockets and Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 12 (9 + 3 Power) | Current Rating (Amps) 5A, 20A |
Shell Size - Insert D | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.53000 | $18.53 |
| 10 | $15.75400 | $157.54 |
| 25 | $14.76720 | $369.18 |
| 50 | $14.06260 | $703.13 |
| 100 | $13.39140 | $1,339.14 |
| 250 | $12.55356 | $3,138.39 |
| 500 | $11.95498 | $5,977.49 |
| 1,000 | $11.38512 | $11,385.12 |
| Unit Price without GST: | $18.53000 |
|---|---|
| Unit Price with GST: | $20.38300 |


