Receptacle, Female Sockets and Male Pins Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 In Stock | 1 : $61.94000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
296 In Stock | 1 : $73.47000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | - | - | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 20A | - | - | -55°C ~ 250°C | |||
144 In Stock | 1 : $31.80000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | - | - | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
148 In Stock | 1 : $50.62000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | - | - | 302 | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | - | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C | |||
114 In Stock | 1 : $80.70000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 8 (4 Data + 4 Power) | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 1.5A, 6A | 30V | - | -25°C ~ 75°C | |||
71 In Stock | 1 : $108.78000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 10 | - | - | 310 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
48 In Stock | 1 : $485.08000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 5 | - | - | 695 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 6A | - | - | -55°C ~ 250°C | |||
200 In Stock 1,000 Factory | 1 : $19.64000 Bulk | - | Bulk | Active | Receptacle, Female Sockets and Male Pins | 7 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Push-Pull | N (Normal) | Plastic | Plastic | - | - | Black | - | - | Backshell, Cap (Cover) | Unshielded | - | 12V | - | - | ||
192 In Stock | 1 : $23.80000 Bulk | - | Bulk | Active | Receptacle, Female Sockets and Male Pins | 9 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Push-Pull | Keyed | Plastic | Plastic | - | - | Black | - | - | Backshell, Cap (Cover) | Unshielded | - | 12V | - | - | ||
30 In Stock | 1 : $89.09000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 7A | - | - | -20°C ~ 200°C | |||
801 Marketplace | Unavailable | Bulk | Active | Receptacle, Female Sockets and Male Pins | 7 (6 + PE) | - | - | - | - | Panel Mount | Flange | Set Screw | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | - | Black | - | - | Cap (Cover) | Unshielded | - | - | - | - | |||
238 Marketplace | Unavailable | Bulk | Active | Receptacle, Female Sockets and Male Pins | 7 (6 + PE) | - | - | - | - | Panel Mount | Flange | Set Screw | Push-Pull | Keyed | Metal | Iron | - | - | Silver | - | - | Cable Clamp, Cap (Cover) | Unshielded | - | - | - | - | |||
415 In Stock | 1 : $25.49000 Box | Box | Active | Receptacle, Female Sockets and Male Pins | 16 (13 + 3 Power) | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 5A, 20A | 60VAC | - | -40°C ~ 105°C | |||
906 In Stock | 1 : $28.10000 Box | Box | Active | Receptacle, Female Sockets and Male Pins | 8 (6 + 2 Power) | - | - | - | - | Panel Mount | Flange | Solder Cup | Push-Twist | Keyed | Plastic | - | - | - | - | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2A, 40A | 72VDC | - | -40°C ~ 105°C | |||
17 In Stock | 1 : $46.26000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
84 In Stock | 1 : $53.76000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | - | - | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 250°C | |||
84 In Stock | 1 : $22.71000 Bag | Bag | Active | Receptacle, Female Sockets and Male Pins | 5 (4 Power + FE) | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | L | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 16A | 63V | - | -25°C ~ 85°C | |||
40 In Stock | 1 : $33.50000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 3 | - | - | 303 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
61 In Stock | 1 : $35.88000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
11 In Stock | 1 : $48.77000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 7A | - | - | -55°C ~ 250°C | |||
80 In Stock | 1 : $51.54000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
23 In Stock | 1 : $55.93000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | - | - | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 200°C | |||
52 In Stock | 1 : $59.00000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 3 | - | - | 303 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
45 In Stock | 1 : $60.02000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.146" ~ 0.173" (3.70mm ~ 4.40mm) | -55°C ~ 250°C | |||
25 In Stock | 1 : $69.18000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | - | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C |