
SDURB530 | |
|---|---|
DigiKey Part Number | 1655-SDURB530TR-ND - Tape & Reel (TR) 1655-SDURB530CT-ND - Cut Tape (CT) 1655-SDURB530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB530 |
Description | DIODE STANDARD 300V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $0.92300 | $9.23 |
| 100 | $0.60030 | $60.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.39845 | $318.76 |
| 1,600 | $0.36160 | $578.56 |
| 2,400 | $0.34281 | $822.74 |
| 4,000 | $0.33073 | $1,322.92 |
| Unit Price without GST: | $1.49000 |
|---|---|
| Unit Price with GST: | $1.63900 |

