TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Single Diodes

Results: 1,853
Stocking Options
Environmental Options
Media
Exclude
1,853Results
Applied FiltersRemove All

Showing
of 1,853
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
D²PAK
DIODE SCHOTTKY 100V 8A D2PAK
STMicroelectronics
11,829
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.63385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
710 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
4.5 µA @ 100 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
175°C (Max)
9,457
In Stock
1 : $1.74000
Cut Tape (CT)
800 : $1.41778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
20A
1.1 V @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 800 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-40°C ~ 150°C
D²PAK
DIODE SCHOTTKY 60V 30A D2PAK
STMicroelectronics
5,338
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $0.96435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
30A
615 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
-
135 µA @ 60 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
150°C (Max)
D²PAK
DIODE SCHOTTKY 100V 20A D2PAK
STMicroelectronics
7,787
In Stock
1 : $2.50000
Cut Tape (CT)
1,000 : $0.82066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
20A
850 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 100 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
150°C (Max)
25,215
In Stock
1 : $2.69000
Cut Tape (CT)
800 : $0.92793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
15A
1.05 V @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
270 ns
10 µA @ 600 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-65°C ~ 175°C
D2PAK
DIODE FERD 100V 40A D2PAK
STMicroelectronics
42,140
In Stock
1 : $2.70000
Cut Tape (CT)
1,000 : $1.14616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FERD (Field Effect Rectifier Diode)
100 V
40A
705 mV @ 40 A
Fast Recovery =< 500ns, > 200mA (Io)
-
190 µA @ 100 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
175°C (Max)
41,982
In Stock
1 : $2.73000
Cut Tape (CT)
800 : $1.06335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
30A
910 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 100 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-40°C ~ 150°C
D²PAK
DIODE STANDARD 600V 30A D2PAK
STMicroelectronics
2,603
In Stock
1 : $3.04000
Cut Tape (CT)
1,000 : $1.78820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
30A
1.55 V @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
90 ns
25 µA @ 600 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
175°C (Max)
D²PAK
DIODE SCHOTTKY 60V 30A D2PAK
STMicroelectronics
10,163
In Stock
1 : $3.24000
Cut Tape (CT)
1,000 : $1.11936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
30A
590 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
-
165 µA @ 60 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
150°C (Max)
PG-TO263-3-2
DIODE STD 1200V 50A PGTO26332
Infineon Technologies
6,971
In Stock
1 : $3.43000
Cut Tape (CT)
1,000 : $1.12992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1200 V
50A
2.15 V @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
243 ns
100 µA @ 1200 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3-2
-55°C ~ 150°C
D²PAK
DIODE SCHOTTKY 45V 50A D2PAK
STMicroelectronics
32,384
In Stock
1 : $3.49000
Cut Tape (CT)
1,000 : $1.16712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
50A
610 mV @ 50 A
Fast Recovery =< 500ns, > 200mA (Io)
-
360 µA @ 45 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
200°C (Max)
MURB1620CTT4G
DIODE SCHOTTKY 100V 8A D2PAK
onsemi
4,998
In Stock
1 : $3.65000
Cut Tape (CT)
800 : $1.27569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
710 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
4.5 µA @ 100 V
600pF @ 4V, 1MHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
-65°C ~ 175°C
4,660
In Stock
1 : $4.33000
Tube
Tube
Active
Standard
1200 V
16A
3.93 V @ 32 A
Fast Recovery =< 500ns, > 200mA (Io)
135 ns
20 µA @ 1200 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-55°C ~ 150°C
16,899
In Stock
1 : $4.65000
Cut Tape (CT)
800 : $1.48963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1200 V
20A
1.1 V @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 1200 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-40°C ~ 150°C
TO-263AB
DIODE STANDARD 1200V 30A TO263AA
IXYS
3,533
In Stock
1 : $5.23000
Cut Tape (CT)
800 : $2.61844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1200 V
30A
1.29 V @ 30 A
Standard Recovery >500ns, > 200mA (Io)
-
40 µA @ 1200 V
10pF @ 400V, 1MHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AA
-40°C ~ 175°C
C3D06060G
DIODE SIL CARB 600V 29A TO263-2
Wolfspeed, Inc.
564
In Stock
1 : $8.57000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
29A
1.8 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
480pF @ 0V, 1MHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-2
-55°C ~ 175°C
TO-263AB
DIODE STANDARD 300V 60A TO263AA
IXYS
594
In Stock
1 : $9.18000
Cut Tape (CT)
800 : $5.77483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
60A
1.43 V @ 60 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
1 µA @ 300 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AA
-55°C ~ 175°C
D2PAK
DIODE SIL CARBIDE 650V 20A D2PAK
STMicroelectronics
1,002
In Stock
1 : $10.28000
Cut Tape (CT)
1,000 : $4.64803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
20A
1.45 V @ 20 A
No Recovery Time > 500mA (Io)
0 ns
150 µA @ 600 V
1250pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
-40°C ~ 175°C
TO-263-3
DIODE SIC 1.2KV 56A PGTO26321
Infineon Technologies
1,168
In Stock
1 : $13.22000
Cut Tape (CT)
1,000 : $5.74107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
56A
1.8 V @ 20 A
No Recovery Time > 500mA (Io)
0 ns
123 µA @ 1200 V
1050pF @ 1V, 1MHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-2-1
-55°C ~ 175°C
7,263
In Stock
1 : $1.03000
Tube
-
Tube
Active
Schottky
60 V
15A
620 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
800 µA @ 60 V
720pF @ 5V, 1MHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-55°C ~ 150°C
8,425
In Stock
1 : $1.14000
Cut Tape (CT)
800 : $0.94360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
20A
900 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-40°C ~ 150°C
D²PAK
DIODE SCHOTTKY 100V 30A D2PAK
STMicroelectronics
13,372
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $1.05446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
30A
870 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
-
45 µA @ 100 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
150°C (Max)
3,368
In Stock
1 : $1.20000
Tube
-
Tube
Active
Schottky
45 V
6A
600 mV @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
-
800 µA @ 45 V
400pF @ 5V, 1MHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-55°C ~ 175°C
4,805
In Stock
1 : $1.34000
Cut Tape (CT)
800 : $1.29308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
30A
2.6 V @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
50 µA @ 600 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-65°C ~ 175°C
D2PAK
DIODE STANDARD 600V 8A D2PAK
STMicroelectronics
4,271
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.72326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
8A
2.9 V @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
45 ns
30 µA @ 600 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
175°C (Max)
Showing
of 1,853

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.