Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

91596-126 | |
|---|---|
DigiKey Part Number | 91596-126-ND |
Manufacturer | |
Manufacturer Product Number | 91596-126 |
Description | CONN RCPT 26POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 26 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.091" (2.30mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLT-113-02-F-D | Samtec Inc. | 0 | CLT-113-02-F-D-ND | $4.68091 | Similar |
| CLT-113-02-F-D-A | Samtec Inc. | 1,610 | CLT-113-02-F-D-A-ND | $4.00000 | Similar |
| CLT-113-02-F-D-A-K-TR | Samtec Inc. | 0 | CLT-113-02-F-D-A-K-TR-ND | $3.19071 | Similar |
| CLT-113-02-F-D-A-P | Samtec Inc. | 0 | CLT-113-02-F-D-A-P-ND | $4.39227 | Similar |
| CLT-113-02-F-D-A-P-TR | Samtec Inc. | 0 | CLT-113-02-F-D-A-P-TR-ND | $3.32300 | Similar |



