89801-020LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.09054
Datasheet
Image for 89801-020LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89801-020LF

DigiKey Part Number
89801-020LF-ND
Manufacturer
Manufacturer Product Number
89801-020LF
Description
CONN DIP HDR IDC 20POS PCB
Customer Reference
Detailed Description
20 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG Through Hole, Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole, Press-Fit
Series
Cable Termination
IDC
Packaging
Bulk
Wire Gauge
26-28 AWG
Part Status
Obsolete
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
20
Contact Finish Thickness
150.0µin (3.81µm)
Cable Pitch
0.050" (1.27mm)
Color
Blue
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-111382-7TE Connectivity AMP Connectors01-111382-7-ND$3.09054Similar
Obsolete
This product is no longer manufactured. View Substitutes