
1-111382-7 | |
|---|---|
DigiKey Part Number | 1-111382-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-111382-7 |
Description | CONN DIP HDR IDC 20POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-111382-7 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Tube | Wire Gauge 28 AWG, Stranded; 26-30 AWG, Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin-Lead |
Number of Positions 20 | Contact Finish Thickness 100.0µin (2.54µm) |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.09054 | $4,326.76 |
| Unit Price without GST: | $3.09054 |
|---|---|
| Unit Price with GST: | $3.39959 |

