
10185344-M2RHLF | |
|---|---|
DigiKey Part Number | 609-10185344-M2RHLFTR-ND - Tape & Reel (TR) 609-10185344-M2RHLFCT-ND - Cut Tape (CT) 609-10185344-M2RHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10185344-M2RHLF |
Description | M.2 GEN5 2.3H 5U-KEY M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 5.11µin (0.130µm) |
Number of Positions/Bay/Row 4; 29R1, 5; 29R2 | Color Black |
Number of Positions 67 | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $4.38000 | $43.80 |
| 25 | $4.10520 | $102.63 |
| 50 | $3.90900 | $195.45 |
| 100 | $3.72240 | $372.24 |
| 250 | $3.48928 | $872.32 |
| 500 | $3.32274 | $1,661.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.07504 | $4,612.56 |
| 3,000 | $2.92841 | $8,785.23 |
| 4,500 | $2.84594 | $12,806.73 |
| Unit Price without GST: | $5.15000 |
|---|---|
| Unit Price with GST: | $5.66500 |



