
10181068-002RLF | |
|---|---|
DigiKey Part Number | 609-10181068-002RLFTR-ND - Tape & Reel (TR) 609-10181068-002RLFCT-ND - Cut Tape (CT) 609-10181068-002RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10181068-002RLF |
Description | M.2 GEN5 RVS MID-MOUNT-1.88H KEY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 4; 29R1, 5; 29R2 | Color Black |
Number of Positions 67 | Operating Temperature -40°C ~ 85°C |
Card Thickness 0.031" (0.79mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.01000 | $5.01 |
| 10 | $4.25300 | $42.53 |
| 25 | $3.98600 | $99.65 |
| 50 | $3.79560 | $189.78 |
| 100 | $3.61420 | $361.42 |
| 250 | $3.38788 | $846.97 |
| 500 | $3.22614 | $1,613.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $3.03301 | $3,639.61 |
| 2,400 | $2.88836 | $6,932.06 |
| 3,600 | $2.80699 | $10,105.16 |
| Unit Price without GST: | $5.01000 |
|---|---|
| Unit Price with GST: | $5.51100 |



