165X13449X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $13.27640
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 105
Unit Price: $4.33000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 683
Unit Price: $5.83000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 505
Unit Price: $5.51000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 71
Unit Price: $7.37000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 848
Unit Price: $7.49000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 116
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 100
Unit Price: $10.94000
Datasheet
New at DigiKey
Image for 165X13449X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X13449X

DigiKey Part Number
626-165X13449X-ND
Manufacturer
Manufacturer Product Number
165X13449X
Description
37POS HOOD OLD#600X10037X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 45° Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyester
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
30$13.25100$397.53
Manufacturers Standard Package
Unit Price without GST:$13.25100
Unit Price with GST:$14.57610