
MHD45PPK37-K | |
|---|---|
DigiKey Part Number | 4672-MHD45PPK37-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PPK37-K |
Description | 37 WAY D-SUB HOOD PLASTIC SIDE E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.23300 | $22.33 |
| 25 | $2.09360 | $52.34 |
| 50 | $1.99300 | $99.65 |
| 100 | $1.89780 | $189.78 |
| 300 | $1.75620 | $526.86 |
| 500 | $1.69400 | $847.00 |
| 1,000 | $1.61315 | $1,613.15 |
| 2,500 | $1.51220 | $3,780.50 |
| Unit Price without GST: | $2.63000 |
|---|---|
| Unit Price with GST: | $2.89300 |

