
M39029/58-528 | |
|---|---|
DigiKey Part Number | AAM39029/58-528-ND |
Manufacturer | |
Manufacturer Product Number | M39029/58-528 |
Description | CONTACT PIN SZ 10 CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Size 10 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Pin | |
Contact Size | 10 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.49000 | $14.49 |
| 10 | $12.31000 | $123.10 |
| 25 | $11.53960 | $288.49 |
| 50 | $10.98880 | $549.44 |
| Unit Price without GST: | $14.49000 |
|---|---|
| Unit Price with GST: | $15.93900 |




