Socket Contact Size 10 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/56-527

DigiKey Part Number
1178-M39029/56-527-ND
Manufacturer
Manufacturer Product Number
M39029/56-527
Description
SOCKET CON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Size 10 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Socket
Contact Size
10
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$50.95000$50.95
10$43.30000$433.00
25$40.58960$1,014.74
50$38.65360$1,932.68
100$36.81020$3,681.02
250$34.50836$8,627.09
Manufacturers Standard Package
Unit Price without GST:$50.95000
Unit Price with GST:$56.04500